Cart

115-83-628-41-003101

PRECIDIP

28P DIL SOCKET ULTRA LOW PROFIL
Supplier: Preci-Dip
Matchcode: 1158362841003101
Rutronik No.: COREC39606
Unit Pack: 14
MOQ: 280
Packaging: TUBE
On request
1.40 $
392.00 $

Parameter

No.of contacts
28
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
115-8
Family
DIL
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?