Cart

114-87-632-41-117101

PRECIDIP

32P DIL SOCKET FLOATING CONTACT
Supplier: Preci-Dip
Matchcode: 1148763241117101
Rutronik No.: COREC33261
Unit Pack: 12
MOQ: 756
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9385 $
709.51 $

Prices

756 0.9385 $
1,008 0.9062 $
1,500 0.8738 $

Parameter

No.of contacts
32
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
114
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?