Cart

114-87-628-41-117101

PRECIDIP

28P DIL SOCKET SMD 600 MIL
Supplier: Preci-Dip
Matchcode: SO28DILSMDPREC600MIL
Rutronik No.: SOCKET3082
Unit Pack: 14
MOQ: 14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
1.0619 $
14.87 $

Prices

14 1.0619 $
1,008 1.0268 $
1,512 0.9917 $
2,506 0.9566 $

Parameter

No.of contacts
28
Contact pitch
2.54 mm
Contact style
FEMALE
Termin.style
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?