Cart

114-87-320-41-117101

PRECIDIP

20P DIL SOCKET FLOATING CONTACT
Supplier: Preci-Dip
Matchcode: 1148732041117101
Rutronik No.: SOCKET3278
Unit Pack: 20
MOQ: 580
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.678 $
393.24 $

Prices

580 0.678 $
1,000 0.6556 $
1,500 0.6332 $
2,500 0.6108 $

Parameter

No.of contacts
20
Contact style
7.62 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?