Cart

114-87-316-41-134161

PRECIDIP

16P DIL SOCKET 2,54MM SMT
Supplier: Preci-Dip
Matchcode: 1148731641134161
Rutronik No.: COREC37709
Unit Pack: 25
MOQ: 725
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5491 $
398.10 $

Prices

725 0.5491 $
1,000 0.531 $
1,500 0.5129 $
2,500 0.4946 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
114
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?