Cart

114-87-316-41-117101

PRECIDIP

16P DIL SOCKET FLOATING CONTACT
Supplier: Preci-Dip
Matchcode: 1148731641117101
Rutronik No.: SOCKET3251
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6052 $
15.13 $

Prices

25 0.6052 $
1,000 0.5852 $
1,500 0.5652 $
2,500 0.5452 $

Parameter

No.of contacts
16
Contact pitch
7.62 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?