Cart

114-87-310-41-117101

PRECIDIP

10P SOCKET DIL 2,54MM
Supplier: Preci-Dip
Matchcode: 1148731041117101
Rutronik No.: COREC36531
Unit Pack: 41
MOQ: 1148
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3818 $
438.31 $

Prices

1,148 0.3818 $
2,501 0.3687 $
5,002 0.3557 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?