Cart

114-83-628-41-134191

PRECIDIP

28P SOCKET DIL SMT P/PL TR
Supplier: Preci-Dip
Matchcode: 1148362841134191
Rutronik No.: COREC34363
Unit Pack: 400
MOQ: 400
Packaging: REEL
On request
1.71 $
684.00 $

Prices

400 1.71 $
800 1.64 $
1,200 1.62 $
2,000 1.55 $
2,800 1.50 $

Parameter

No.of contacts
28
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-50 TO 125 °C
Current rating
1.00 A
Series
114-8
Family
DIL
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?