Cart

114-83-308-41-134191

PRECIDIP

08P SOCKET DIL 2.54MM
Supplier: Preci-Dip
Matchcode: 1148330841134191
Rutronik No.: COREC35991
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.533 $
533.00 $

Prices

1,000 0.533 $
2,000 0.5148 $
3,000 0.4966 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
114
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?