Cart

110-87-628-41-105161

PRECIDIP

28P DIL SOCKET SMD PICK&PLACE
Supplier: Preci-Dip
Matchcode: SO28DILSMDPREC600MIL
Rutronik No.: SOCKET2889
Unit Pack: 14
MOQ: 266
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.48 $
393.68 $

Prices

266 1.48 $
504 1.43 $
1,008 1.38 $

Parameter

No.of contacts
28
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?