Cart

110-87-628-41-105101

PRECIDIP

28P DIL SOCKET 2,54MM SMT
Supplier: Preci-Dip
Matchcode: 1108762841105101
Rutronik No.: COREC37852
Unit Pack: 14
MOQ: 924
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9894 $
914.21 $

Prices

924 0.9894 $
1,008 0.9541 $

Parameter

No.of contacts
28
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
110
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?