Cart

110-87-624-41-105101

PRECIDIP

24P DIL SOCKET 600 MIL SMD
Supplier: Preci-Dip
Matchcode: SO24DILSMDPREC600MIL
Rutronik No.: SOCKET2849
Unit Pack: 17
MOQ: 17
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.0539 $
17.92 $

Prices

17 1.0539 $
510 1.0188 $
1,003 0.9837 $
1,513 0.9486 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
110
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?