Cart

110-87-314-10-001101

PRECIDIP

14P DIL SOCKET 8 PIN EQUIPPED
Supplier: Preci-Dip
Matchcode: 1108731410001101
Rutronik No.: COREC33356
Unit Pack: 29
MOQ: 29
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
110-NN-PPP
Family
DIP
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?