Cart

110-87-304-41-001101

PRECIDIP

04P DIL SOCKET 2,54 MM
Supplier: Preci-Dip
Matchcode: 1108730441001101
Rutronik No.: COREC37097
Unit Pack: 105
MOQ: 3465
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1122 $
388.77 $

Prices

3,465 0.1122 $
10,080 0.1085 $
25,095 0.1047 $
50,085 0.101 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
110
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?