Cart

110-83-964-41-001101

PRECIDIP

64P DIL SOCKET LOW PROFIL 2,54
Supplier: Preci-Dip
Matchcode: 1108396441001101
Rutronik No.: COREC33951
Unit Pack: 6
MOQ: 6
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.73 $
16.38 $

Prices

6 2.73 $
204 2.64 $
504 2.54 $
1,002 2.46 $

Parameter

No.of contacts
64
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?