Cart

110-83-640-41-001101

PRECIDIP

40P DIL SOCKET 600 MIL THT
Supplier: Preci-Dip
Matchcode: SO40DILTHTPREC600MIL
Rutronik No.: SOCKET3097
Unit Pack: 10
MOQ: 10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.19 $
11.90 $

Prices

10 1.19 $
500 1.1588 $
1,000 1.1188 $
1,500 1.0788 $

Parameter

No.of contacts
40
Contact pitch
15.24 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?