Cart

110-83-628-41-001101

PRECIDIP

28P DIL SOCKET 600 MIL
Supplier: Preci-Dip
Matchcode: SO28DILTHTPREC600MIL
Rutronik No.: SOCKET2850
Unit Pack: 14
MOQ: 14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8223 $
11.51 $

Prices

14 0.8223 $
504 0.7948 $
1,008 0.7674 $
1,512 0.74 $

Parameter

No.of contacts
28
Contact pitch
15.24 mm
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
110
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?