Cart

110-83-320-41-801101

PRECIDIP

20P SPECIFIC APPL. SOCKET
Supplier: Preci-Dip
Matchcode: 1108332041801101
Rutronik No.: COREC32881
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.28 $
45.60 $

Prices

20 2.28 $
200 2.21 $
500 2.13 $
1,000 2.06 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?