Cart

110-83-306-41-001101

PRECIDIP

06P DIL SOCKET 300 MIL
Supplier: Preci-Dip
Matchcode: SO06DILTHTPREC300MIL
Rutronik No.: SOCKET3267
Unit Pack: 69
MOQ: 1311
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2974 $
389.89 $

Prices

1,311 0.2974 $
2,553 0.2872 $
5,037 0.277 $

Parameter

No.of contacts
06
Contact style
7.62 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?