Cart

02603-13-3010

PRECIDIP

1P WIRE WRAP SOCKET CONTACT
Supplier: Preci-Dip
Matchcode: 02603133010
Rutronik No.: COREC28478
Unit Pack: 2500
MOQ: 2500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3558 $
889.50 $

Parameter

No.of contacts
01
Contact style
0 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
02603
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?