Cart

01414-83-3010

PRECIDIP

01P SOCKET CONTACT
Supplier: Preci-Dip
Matchcode: 01414833010
Rutronik No.: COREC20541
Unit Pack: 1000
MOQ: 10000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1062 $
1,062.00 $

Prices

10,000 0.1062 $
20,000 0.1024 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?