Cart

ZMM55-C62_R1_10001

PANJIT ZMM55-C62_R1_10001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 62V 5% MINIMELF
Supplier: Pan Jit
Matchcode: ZMM62
Rutronik No.: DZ9705
Unit Pack: 2500
MOQ: 12500
package: MINIMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0115 $
143.75 $

Prices

12,500 0.0115 $
50,000 0.0103 $

Parameter

U(Z)
62 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
2.5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?