Cart

ZMM55-C5V1_R1_100Z7

PANJIT ZMM55-C5V1_R1_100Z7

image shown is a representation only

PANJIT

Z-DIODE 0,5W 5,1V 5% MINIMELF
Supplier: PANJIT
Matchcode: ZMM5,1 SEW
Rutronik No.: DZ11065
Unit Pack: 2500
MOQ: 12500
package: MINIMELF
Packaging: REEL
On request
On request
On request

Parameter

U(Z)
5.1 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?