Cart

ZMM55-C20_R2_10001

PANJIT ZMM55-C20_R2_10001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 20V 5% MINIMELF
Supplier: PANJIT
Matchcode: ZMM20
Rutronik No.: DZ10794
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
Soon available
0.0156 $
156.00 $

Prices

10,000 0.0156 $
20,000 0.0145 $
40,000 0.0138 $
60,000 0.0124 $
80,000 0.0114 $

Parameter

U(Z)
20 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?