Cart

ZMM55-B4V3_R1_10001

PANJIT ZMM55-B4V3_R1_10001

image shown is a representation only

PANJIT

Z-DIODE 0,5W 4,3V 2% MINIMELF
Supplier: Pan Jit
Matchcode: ZMM4,3 2%
Rutronik No.: DZ10761
Unit Pack: 2500
MOQ: 12500
package: MINIMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.016 $
200.00 $

Prices

12,500 0.016 $
50,000 0.0144 $

Parameter

U(Z)
4.3 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
5 mA
Package
MINIMELF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?