Cart

W02G_B0_10001

PANJIT

BRIDGE-RECT. 1,5A 200V WOG
Supplier: Pan Jit
Matchcode: W02G
Rutronik No.: BG4166
Unit Pack: 1000
MOQ: 3000
package: WOG
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1233 $
369.90 $

Prices

3,000 0.1233 $
5,000 0.1086 $

Parameter

I(F)
1.5 A
U(RRM)
200 V
Package
WOG
Packaging
BULK
U(F)
1 V
T(j)max
125 °C
Leadfree Defin.
RoHS-conform
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?