Cart

US1MW_R1_10001

PANJIT

ULTRAFAST-DIODE 1A 1000V SMA-W
Supplier: PANJIT
Matchcode: US1MW
Rutronik No.: DSGLS7345
Unit Pack: 1800
MOQ: 5400
package: SMA-W
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2018
0.0455 $
245.70 $

Prices

5,400 0.0455 $
10,800 0.043 $
16,200 0.041 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.7 V
trr
100 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA-W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?