Cart

US1G_R1_10001

PANJIT

ULTRAFAST-DIODE 1A 400V SMA
Supplier: PANJIT
Matchcode: US1G
Rutronik No.: DSGL6009
Unit Pack: 1800
MOQ: 5400
package: SMA
Packaging: REEL
On request
0.05 $
270.00 $

Prices

5,400 0.05 $
10,800 0.0473 $
16,200 0.045 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?