Cart

US1008FL_R1_00001

PANJIT

SI-DIODE 1A 800V SOD123FL
Supplier: PANJIT
Matchcode: US1008FL
Rutronik No.: DSGLS7484
Unit Pack: 3000
MOQ: 9000
package: SOD123FL
Packaging: REEL
On request
0.0526 $
473.40 $

Prices

9,000 0.0526 $
18,000 0.0498 $
27,000 0.0474 $

Parameter

V(RRM)
800 V
IF(AV)
1 A
I(FSM)
1 A
V(F)
1.7 V
trr
100 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SOD123FL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?