Cart

US1006FL_R1_00001

PANJIT

SI-DIODE 1A 600V SOD123FL
Supplier: Pan Jit
Matchcode: US1006FL
Rutronik No.: DSGLS7120
Unit Pack: 3000
MOQ: 3000
package: SOD123FL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0709 $
212.70 $

Prices

3,000 0.0709 $
9,000 0.0658 $
15,000 0.0597 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
1 A
V(F)
1.7 V
trr
100 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SOD123FL
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?