Cart

US1001FL_R1_00001

PANJIT

SI-DIODE 1A 100V SOD123FL
Supplier: PANJIT
Matchcode: US1001FL
Rutronik No.: DSGL7574
Unit Pack: 3000
MOQ: 9000
package: SOD123FL
Packaging: REEL
On request
0.0519 $
467.10 $

Prices

9,000 0.0519 $
18,000 0.0491 $
27,000 0.0467 $

Parameter

V(RRM)
100 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
FAST
Mounting
SMD
Automotive
NO
Package
SOD123FL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?