Cart

UF2J_R2_00001

PANJIT

ULTRAFAST DIODE 2A 600V SMB
Supplier: PANJIT
Matchcode: UF2J
Rutronik No.: DSGL6186
Unit Pack: 3000
MOQ: 6000
package: SMB
Packaging: REEL
On request
0.1265 $
759.00 $

Prices

6,000 0.1265 $
12,000 0.1237 $
18,000 0.1171 $
24,000 0.1114 $

Parameter

V(RRM)
600 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
1.7 V
trr
100 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?