Cart

UF202_R2_10001

PANJIT UF202_R2_10001

image shown is a representation only

PANJIT

ULTRAFAST DIODE 2A 200V DO15
Supplier: Pan Jit
Matchcode: UF202
Rutronik No.: DSGLS7288
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0749 $
599.20 $

Prices

8,000 0.0749 $
12,000 0.066 $
20,000 0.0631 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
60 A
V(F)
1.0 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?