Cart

UF1D_R1_00001

PANJIT

ULTRAFAST DIODE 1A 200V SMB
Supplier: PANJIT
Matchcode: UF1D
Rutronik No.: DSGLS7235
Unit Pack: 500
MOQ: 4000
package: SMB
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/01/2018
0.0599 $
239.60 $
Article with this quantity is not orderable.

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?