Cart

UF1604CT_T0_10001

PANJIT UF1604CT_T0_10001

image shown is a representation only

PANJIT

RECT 400V 16A 1.30V TO220AB
Supplier: Pan Jit
Matchcode: UF1604CT_T0_10001
Rutronik No.: DSGLP6495
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2016
On request
On request
Article with this quantity is not orderable.

Parameter

V(RRM)
400 V
IF(AV)
8 A
I(FSM)
125 A
V(F)
1.3 V
trr
50 ns
T(j)min
125 °C
T(j)max
THT °C
Technology
Ultrafast
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?