Cart

UF106_AY_10001

PANJIT UF106_AY_10001

image shown is a representation only

PANJIT

ULTRAFAST DIODE 1A 600V DO41
Supplier: Pan Jit
Matchcode: UF106
Rutronik No.: DSGLS7093
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0406 $
203.00 $

Prices

5,000 0.0406 $
15,000 0.0378 $
25,000 0.0339 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.1 V
trr
75 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?