Cart

TB10S-12_R2_00001

PANJIT

BRIDGE-RECT. 1000V 1,2A TDI
Supplier: Pan Jit
Matchcode: TB10S-12
Rutronik No.: BG4141
Unit Pack: 3000
MOQ: 6000
package: TDI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1272 $
763.20 $

Prices

6,000 0.1272 $
9,000 0.1148 $

Parameter

I(F)
1.2 A
U(RRM)
1000 V
Package
TDI
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
10.375 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?