- Home
- Semiconductors
- Schottky Diodes
- PANJIT Schottky Diodes
SCHOTTKY-DIODE 40V 5A SMAF
Supplier:
PANJIT
Matchcode:
SX54F
Rutronik No.:
DSKY4607
Unit Pack: 10000
MOQ: 30000
package: SMA FLAT
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
SINGLE
- I(F)per diode
-
5 A
- V(F)
-
0.54 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
150 °C
- I(FSM)
-
100 A
- Automotive
-
NO
- Package
-
SMA FLAT
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 5A 40V SMC
package:
SMC
Packaging:
REEL
SCHOTTKY-DIODE 40V 5A POWERDI5
package:
POWERDI5
Packaging:
REEL
SCHOTTKY-DIODE 5A 40V SMC
package:
SMC
Packaging:
REEL
SCHOTTKY DIODE 3A 40V SMC
package:
SMC
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 3A 40V SMC
package:
SMC
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 3A 40V SMC
package:
SMC
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 3A 40V SMC
package:
SMC
Packaging:
REEL
SCHOTTKY-DIODE 40V 5A DO201AD
package:
DO201
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 1A 40V MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 2A 40V SMB
package:
SMB
Packaging:
REEL
Topseller
Previous
Next