Cart

SX36F_R1_00001

PANJIT

SCHOTTKY-DIODE 3A 60V SMAF
Supplier: PANJIT
Matchcode: SX36F
Rutronik No.: DSKYS5971
Unit Pack: 3000
MOQ: 6000
package: SMA FLAT
Packaging: REEL
On request
0.09 $
540.00 $

Prices

6,000 0.09 $
12,000 0.087 $
18,000 0.082 $
24,000 0.079 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
I(FSM)
80 A
Automotive
NO
Package
SMA FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?