Cart

SVC4200VB_R2_00001

PANJIT

SCHOTTKY-DIODE 4A 200V TO277B
Supplier: PANJIT
Matchcode: SVC4200VB
Rutronik No.: DSKY4854
Unit Pack: 5000
MOQ: 10000
package: SMPC
Packaging: REEL
On request
0.1948 $
1,948.00 $

Prices

10,000 0.1948 $
20,000 0.1803 $
30,000 0.1658 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
0.76 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMPC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?