Cart

SSM3060VHE_R1_00001

PANJIT SSM3060VHE_R1_00001

image shown is a representation only

PANJIT

SCHOTTKY-DIODE 3A 60V SOD123HE
Supplier: PANJIT
Matchcode: SSM3060VHE
Rutronik No.: DSKY4981
Unit Pack: 3000
MOQ: 9000
package: SOD123HE
Packaging: REEL
On request
0.0959 $
863.10 $

Prices

9,000 0.0959 $
18,000 0.0908 $
27,000 0.09 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
80 A
Automotive
NO
Package
SOD123HE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?