Cart

SS30100HE_R1_00001

PANJIT

SCHOTTKY-DIODE 3A 100V SOD123HE
Supplier: PANJIT
Matchcode: SS30100HE
Rutronik No.: DSKYS5805
Unit Pack: 3000
MOQ: 6000
package: SOD123HE
Packaging: REEL
On request
0.1004 $
602.40 $

Prices

6,000 0.1004 $
12,000 0.0982 $
18,000 0.0929 $
24,000 0.0884 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.8 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
80 A
Automotive
NO
Package
SOD123HE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?