Cart

SS2060LHE_R1_00001

PANJIT

SCHOTTKY-DIODE 2A 60V SOD123HE
Supplier: Pan Jit
Matchcode: SS2060LHE
Rutronik No.: DSKYS5804
Unit Pack: 3000
MOQ: 3000
package: SOD123HE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0808 $
242.40 $

Prices

3,000 0.0808 $
6,000 0.0729 $
9,000 0.0674 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.67 V
I(FSM)
50 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SOD123HE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?