Cart

SS15E_R1_00001

PANJIT SS15E_R1_00001

image shown is a representation only

PANJIT

SCHOTTKY-DIODE 1A 50V SMAE
Supplier: PANJIT
Matchcode: SS15E
Rutronik No.: DSKY4972
Unit Pack: 1800
MOQ: 1800
package: SMAE
Packaging: REEL
In Stock
0.0451 $
81.18 $

Prices

1,800 0.0451 $
3,600 0.0431 $
5,400 0.0422 $
10,800 0.0399 $
21,600 0.038 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMAE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?