Cart

SRM54AVF_R2_00001

PANJIT SRM54AVF_R2_00001

image shown is a representation only

PANJIT

SCHOTTKY-DIODE 5A 45V SMBF
Supplier: Pan Jit
Matchcode: SRM54AVF
Rutronik No.: DSKY4851
Unit Pack: 1
MOQ: 1
package: SMBF
Packaging: REEL
In Stock
0.1542 $
0.15 $

Prices

1 0.1542 $
10,000 0.1476 $
20,000 0.1443 $
30,000 0.13 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.39 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
SMBF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?