Cart

SR34_R2_00001

PANJIT

SCHOTTKY-DIODE 40V 3A SMB
Supplier: Pan Jit
Matchcode: SR34
Rutronik No.: DSKYS6128
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0966 $
289.80 $

Prices

3,000 0.0966 $
9,000 0.0855 $
24,000 0.0792 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
80 A
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?