Cart

SR26_R1_00001

PANJIT

SCHOTTKY-DIODE 60V 2A SMA
Supplier: Pan Jit
Matchcode: SR26
Rutronik No.: DSKYS5783
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
Best Choice
In Stock
0.0676 $
121.68 $

Prices

1,800 0.0676 $
3,600 0.0647 $
5,400 0.0633 $
10,800 0.0599 $
16,200 0.057 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
50 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?