Cart

SMF24A_R1_00001

PANJIT SMF24A_R1_00001

image shown is a representation only

PANJIT

ESD/TRANSIENT PROTECT. SOD123FL
Supplier: Pan Jit
Matchcode: SMF24A
Rutronik No.: DTRL9684
Unit Pack: 3000
MOQ: 9000
package: SOD123FL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0777 $
699.30 $

Parameter

Package
SOD123FL
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
26.7 V
Automotive
NO
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?