Cart

SM4006_R2_100A1

PANJIT SM4006_R2_100A1

image shown is a representation only

PANJIT

SI-DIODE 1A 800V MELF
Supplier: Pan Jit
Matchcode: SM4006
Rutronik No.: DLGL6052
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0357 $
178.50 $

Prices

5,000 0.0357 $
15,000 0.0311 $
40,000 0.0285 $

Parameter

I(F)
1 A
V(RRM)
800 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?