Cart

SK56_R1_00001

PANJIT

SCHOTTKY-DIODE 5A 60V SMC
Supplier: Pan Jit
Matchcode: SS56
Rutronik No.: DSKYS5781
Unit Pack: 500
MOQ: 3000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1633 $
489.90 $

Prices

3,000 0.1633 $
3,500 0.145 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?